Amphenol Industrial MS3100A18-19P

Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
$ 23.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100A18-19P.

IHS

Datasheet36 pages16 years ago

element14 APAC

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-56.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102A18-19S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
AmphenolMS3102E18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Industrial97-3102A-18-1S(946)
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100A18-19P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AMPHENOL MS3100A18-19P Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 10, Solder Pin, Threaded, 18-19
Male Pins,Receptacle,Threaded 10pin Aluminum Alloy 13A , , 49.23mm*34.93mm
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, SIZE 18, 10WAY
MIL-5015 MS/AC THREADED RECEPT
5015 Solder Wall Mt Recp. Pin Contacts
CONN RCPT MALE 10P SILV SLDR CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Series:MS3100A; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100A-18-19P
  • MS3100A1819P