Amphenol Industrial GTC030-40-AGPY

Conn Heavy-Duty Circular PIN 38 POS Crimp ST Flange Mount 38 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC030-40-AGPY.

element14 APAC

Datasheet95 pages10 years ago

Farnell

Related Parts

Amphenol Industrial97-4102A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4101A-22-14S
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Receptacle, 19
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4102A-14S-2P
Conn Cylindrical Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Industrial GTC030-40-AGPY provided by its distributors.

Conn Heavy-Duty Circular PIN 38 POS Crimp ST Flange Mount 38 Terminal 1 Port
Circular Connector, Reverse Bayonet, Ip67, Crimp, Circular Industrial, Gt Reverse Bayonet Series Rohs Compliant: No
CIRCULAR, SIZE 40, 38WAYS, PIN
CIRCULAR, SIZE 40, 38WAYS, PIN; Product Range:GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:38Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Reverse Bayonet; Insert Arrangement:40-AG; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:Y; Service Class:General Duty; Approval Category:MIL-C-5015; Connector Mounting:Flange Mount; Connector Shell Size:40; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Silver Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; Gender:Receptacle

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS