Amphenol Industrial GTC030-24-28S

MIL Series Connector, 24 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 107.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC030-24-28S.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-28.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialGTC02R-24-28S
MIL Series Connector, 24 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA02COME24-28PBF80
Conn Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
ITT / CannonCA3102E24-28P-B-01
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialGTC02R-22-14P
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-29S
MIL Series Connector, 17 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial GTC030-24-28S provided by its distributors.

MIL Series Connector, 24 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular SKT 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
MIL-DTL-5015 Circular Connector
Female Sockets,Receptacle,Reverse Bayonet Lock 24pin Aluminum 13A
CIRCULAR, SIZE 24, 24WAYS, SKT
CONN RCPT FMALE 24P SILVER CRIMP
RB ASSEMBLIES GT CRIMP ASSEMBL
CIRCULAR, SIZE 24, 24WAYS, SKT; Connector Type:Circular Industrial; Series:GT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-5015

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC03024-28S
  • GTC0302428S