Amphenol Industrial AIO-CSM18

Connector Accessory, 0.197in Min Cable Dia, 0.394in Max Cable Dia, Cable Gland, Polyamide66
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial AIO-CSM18.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-7.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Amphenol Industrial AIO-CSM18 provided by its distributors.

Connector Accessory, 0.197in Min Cable Dia, 0.394in Max Cable Dia, Cable Gland, Polyamide66
Cable Gland; Cable Gland Material:Nylon; Thread Size - Metric:M18 x 1.5; For Use With:Circular Connectors; Cable Diameter Min:10mm; Accessory Type:Cable Gland; Cable Diameter Max:5mm
CABLE GLAND, M18X1.5, NYLON 66, CLAMPING 0.197-0.394 IN, AIO-CS SERIES
Conn Accessories Nylon Cable Gland Thread M18x1.5
CABLE GLAND 5-10MM M18 POLYAMIDE
CABLE GLAND; Thread Size: M18 x 1.5; Cable Diameter Min: 5mm; Cable Diameter Max: 10mm; Cable Gland Material: Nylon 6.6 (Polyamide 6.6); Gland Colour: Black, Grey; IP / NEMA Rating: Not Rated; Product Range 67R2330

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS