Amphenol Industrial 97-67-22-8

Circular Connector Clamp, Water Resistant, 20, 22, 11.12 mm, Zinc Alloy, 97
$ 21.977
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-67-22-8.

element14 APAC

Datasheet1 page20 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-5.42%

Descriptions

Descriptions of Amphenol Industrial 97-67-22-8 provided by its distributors.

Circular Connector Clamp, Water Resistant, 20, 22, 11.12 mm, Zinc Alloy, 97
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
connector accessory, water resistant cable clamp, conn size 20, 22, olive drab fin
97 Series Accessories WR CLAMP 20, 22
1 3/16-18 11.12mm 180¡ã , 40.46mm
SEALED CADMIUM OLIVE DRAB CLAM
CABLE CLAMP, SIZE 20/22, DIECAST ZINC; Connector Shell Size:20, 22; Cable Diameter Max:11.12mm; Strain Relief Material:Zinc Alloy; Product Range:97 Series; For Use With:97 Series MIL-C-5015 Circular Connectors RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9767-22-8
  • 9767-22-8.
  • 9767228