Amphenol Industrial 97-3057-1007

Connector Cable Clamp 3/4-20 12SL, 14, 14S, SZ12SL-14S, 3/4-20, MS3057A, Zinc Alloy
$ 4.039
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3057-1007.

IHS

Datasheet37 pages10 years ago

Farnell

element14

Factory Futures

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-79-513-12
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol97-79-513-6
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol Industrial97-79-513-10
connector accessory, rubber bushing for ms3057a cable clamp, for 0.562 o.d. wire
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192900-0286
ITT CANNON TNA SERIES, SIZE 14 STRAIGHT BACKSHELL WITH STRAIN RELIEF

Descriptions

Descriptions of Amphenol Industrial 97-3057-1007 provided by its distributors.

Connector Cable Clamp 3/4-20 12SL, 14, 14S, SZ12SL-14S, 3/4-20, MS3057A, Zinc Alloy
connector accessory, ms3057a cable clamp, connector size 12sl, 14, 14s, olive drab
Cbl Acc Cbl Clamp Die Cast Zn Alloy Od/Grn Chromate Rohs Compliant: Yes
Circular Connector Clamp, Size 12SL, 14, 14S, Amphenol's 97 Series
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial , 97, 12SL, 14, 14S, 3/4 in - 20
97 Series Accessories 12S/14S CABLE CLAMP
Connector Accessory, Clamping Item
connector accessory,ms3057a ca
RS APAC
AMPHENOL (AIO) CABLE CLAMP MS3057-6
AI-97-CABLE CLAMP SZ 12SL1414S OD
CONN CAB CLAMP SZ12SL-14S 3/4-20
CONN CABLE CLAMP SZ 12SL/14/14S
CABLE GLAND, SHELL SIZE 12; Connector Shell Size: 12SL, 14, 14S; Cable Diameter Max: 11.1mm; Strain Relief Material: Zinc Alloy; Product Range: 97 Series; For Use With: 97 Series Circular Connectors; Thread Size: 3/4-20

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3057-1007.
  • 97-3057-1007..
  • 9730571007