Amphenol Industrial 97-22-1S

Circular Mil Spec Tools, Hardware & Accessories 2P Socket Insert Shell Size 22
$ 11.398
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-22-1S.

Electro Sonic

Datasheet37 pages3 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Related Parts

Amphenol IndustrialMS3102A18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol97-18-3S
5015 Commercial Insert 2 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
ITT / CannonMS3102R16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E16-11SZ
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E16-11SX
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E20-23SW
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial 97-22-1S provided by its distributors.

Circular Mil Spec Tools, Hardware & Accessories 2P Socket Insert Shell Size 22
connector comp, insert only, size 22, blue insul, 2 #8 solder cup socket contact
Conn Contact F 1 POS Solder ST 1Terminal 1Port
MIL-5015 97 THREADED INSERT ASSY
Connector; 1250 VDC/900 VAC (RMS); 13 A
RS APAC
97 Series Accessories 2 SKT CONTACTS
22-1 (2 Contacts) Socket Insert; Connector Type:Circular; Gender:Female; No. of Contacts:2; Series:97; Contact Plating:Silver; Connector Shell Size:22; Contact Gender:Socket; Insert Arrangement:22-1; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 22 1S
  • 9722-1S
  • 97221S