Amphenol Industrial 97-20-21P

connector comp, insert only, size 20, blue insul, 1#12 & 8#16 solder cup pin contact
$ 19.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-20-21P.

Electro Sonic

Datasheet37 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol97-20-29P
Circular MIL Spec Tools Hardware&Accessories 17P
INSERT, SZ 20 14 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol97-20-24P
CONTACT, CONN, INDUSTRIAL, INSERT PLUG, 4 CONT, SOLDER, SH-SZ 20, 97 SERIES
Amphenol Industrial97-3101A-20-29P(946)
Circular MIL Spec Connector 17P Sz 20 Pin Cable Recpt Solder Blk Zn
Amphenol Industrial97-3100A-20-29P(946)
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-20-29P(621)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 34.92mm*38.1mm

Descriptions

Descriptions of Amphenol Industrial 97-20-21P provided by its distributors.

connector comp, insert only, size 20, blue insul, 1#12 & 8#16 solder cup pin contact
Conn Contact M 1 POS Solder ST 1 Terminal 1 Port
Contact PIN Solder ST Automotive Medical
20-21 (9 Contact) Pin Insert; Connector Type:Circular; Gender:Plug; No. of Contacts:9; Series:97; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin; Insert Arrangement:20-21

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9720-21P
  • 972021P