
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SFW28R-1STGE1LF | 0 | 8K | Tape & Reel | ||||||||
| Heilind Americas | SFW28R-1STGE1LF | 0 | 9h | |||||||||
| Onlinecomponents.com | SFW28R-1STGE1LF | 0 | 2K | Bulk | ||||||||
| Avnet | SFW28R-1STGE1LF | 0 | 8K | 5d | ||||||||
| Master Electronics | SFW28R-1STGE1LF | 0 | 2K |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW28R-1STGE1LF.
Download Amphenol Communications Solutions SFW28R-1STGE1LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Amphenol Communications Solutions SFW28R-1STGE1LF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW28R-1STGE1LF.