Amphenol Communications Solutions DB5W5PA00LF

Combination Layout D Sub Connector, FCI 681M Series, DB-5W5, Plug, 5 Contacts, 5 Power, Solder
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DB5W5PA00LF.

Farnell

Datasheet4 pages16 years ago

Newark

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
+12.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Communications Solutions DB5W5PA00LF provided by its distributors.

Combination Layout D Sub Connector, FCI 681M Series, DB-5W5, Plug, 5 Contacts, 5 Power, Solder
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 5W5 Pin.
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Conn D-Subminiature PIN 5 POS 6.8mm Crimp ST Cable Mount 5 Terminal 1 Port
CONNECTOR, D SUB COMBO, PLUG, 5 POSITION; CONNECTOR, D SUB COMBO, PLUG, 5 POSITION; Product Range:FCI 681M Series; Insert Arrangement:DB-5W5; Gender:Plug; No. of Contacts:5Contacts; Contact Termination Type:Solder; Connector Body Material:Metal Body; Contact Material:-

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB5W5PA00LF.