Amphenol Communications Solutions 91596-104TRLF

Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91596-104TRLF.

JRH Electronics

Datasheet2 pages15 years ago

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-17.64%

CAD Models

Download Amphenol Communications Solutions 91596-104TRLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions63453-104LF
Conn Socket Strip SKT 4 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions55510-104TRLF
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD Minitek® T/R
HIROSE ELECTRICDF11CZ-4DS-2V(22)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11CZ-4DS-2V(22)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, CLT Series
Conn Socket Strip RCP 4 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Amphenol Communications Solutions 91596-104TRLF provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch.
2mm 2mm Double Row Gold 1A 4P -55閳╁剤+125閳 Copper Beryllium 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS
CONN, RCPT, 4POS, 2ROW, 2MM; Connector Systems:Board-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Connector Mounting:Surface Mount Straight; Product Range:Minitek 91596 Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91596104TRLF