Amphenol Communications Solutions 865637PLTXLF

Conn D-Sub PIN 37 POS 1.38mm Crimp ST Panel Mount 37 Terminal 1 Port Tray
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 865637PLTXLF.

Amar Radio Corporation

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of Amphenol Communications Solutions 865637PLTXLF provided by its distributors.

Conn D-Sub PIN 37 POS 1.38mm Crimp ST Panel Mount 37 Terminal 1 Port Tray
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking
Conn High Density D Subminiature Plug 37 POS 2.76mm Crimp ST Cable Mount/Panel Mount
Plug for Male Contacts Housing D-Sub Connector 37 Position
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Pin, Standard Mounting Hole (3.1mm).
D SUB STANDARD, 37POS, PLUG;; No. of Positions:37Ways; Connector Type:D Sub; Connector Shell Size:DC; Product Range:8656 Series; Gender:Plug; Connector Body Material:Steel Body; For Use With:8656 Series Signal Contacts; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8656-37PLTX LF