Amphenol Communications Solutions 76385-302LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76385-302LF.

TME

Datasheet2 pages11 years ago
Datasheet1 page25 years ago

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+939%

CAD Models

Download Amphenol Communications Solutions 76385-302LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions75869-130LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67996-204HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity5-146253-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 4 Circuits 0.38
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Amphenol Communications Solutions 76385-302LF provided by its distributors.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Plastic Bag
DX HDR DR .100 STR DP SH | Amphenol FCI (Amphenol CS) 76385302LF
Amphenol 76385-302LF Headers 4P Vert Male Gold Plated Unshrouded
Board Connector, 4 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Locking,
4 Pos,2.54mm,Sholdered Header PCB ST
CONNECTOR, HEADER, 4POS, 2ROW, 2.54MM
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR,<CA
AMPHENOL ICC 76385-302LF Connector strip male 2x2p
Amphenol Communications Solutions 2.54mm4p , Dubox
PIN AND SOCKET CONNECTOR HOUSING;
CONN HEADER 4PS .100 DL STR GOLD
Headers&Wire Housings 4P VERT DR HDR AU
L-845/722 Hex Wrench Installation Tool
DUBOX HDR DR TMT VERT-76385-30
Wire-Board Connector Header 4 Position, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:4Contacts; Gender:header; Product Range:fci Dubox 76385 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows Rohs Compliant: Yes
Positions = 4 / Rows = 2 / Pitch mm = 2.54 / Contact Gender = Plug / Gender = Header / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76385302LF