Amphenol Communications Solutions 76384-310LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76384-310LF.

TME

Datasheet2 pages10 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.69%

CAD Models

Download Amphenol Communications Solutions 76384-310LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK 254 Breakaway Header, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating
Amphenol Communications Solutions68001-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions68000-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77311-118-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating

Descriptions

Descriptions of Amphenol Communications Solutions 76384-310LF provided by its distributors.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR,<CA
AMPHENOL ICC 76384-310LF Connector strip male 10p
DX HDR SR .100 STR DP SH | Amphenol FCI (Amphenol CS) 76384310LF
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM
Amphenol Communications Solutions 2.54mm10p , Dubox
Male Pin Rectangular Connector
CONN HEADER 10POS .100" STR GOLD
Headers&Wire Housings 10P VERT SR HDR AU
L-845/722 Hex Wrench Installation Tool
DUBOX HDR SR TMT VERT-76384-31
Positions = 10 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Plug / Gender = Header / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76384310LF