| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 609-1385-ND | 1,616 | 1 | Bulk | ||||||||
| Newark | 76383-406LF | 0 | 8K | |||||||||
| Heilind Americas | 76383-406LF | 0 | 4h | |||||||||
| Onlinecomponents.com | 76383-406LF | 0 | 2K | Bulk | ||||||||
| Avnet | 76383-406LF | 0 | 8K | 3d |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76383-406LF.
Download Amphenol Communications Solutions 76383-406LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Amphenol Communications Solutions 76383-406LF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76383-406LF.