Amphenol Communications Solutions 76347-301LF

Connector Accessory, 0.043in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76347-301LF.

Amar Radio Corporation

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+20.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8538.90.81.40
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
Amphenol Communications Solutions48242-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions48051-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Bag

Descriptions

Descriptions of Amphenol Communications Solutions 76347-301LF provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
CONN SOCKET 22-30AWG CRIMP GOLD / Socket Contact Gold 22-30 AWG Crimp
DX CTW SGP DP STRIP | Amphenol FCI (Amphenol CS) 76347301LF
AMPHENOL ICC 76347-301LF Contact female DUBOX
Rectangular Connector Contacts; 76347-301LF; AMPHENOL; Gold; Crimp; Cable; Connector, Crimp, PCB, Signal, Socket
Contact SKTCrimp STCable Mount 22-30AWG T/R
Amphenol Communications Solutions , DUBOX
Contact Socket Crimp Straight Cable Mount
L-845/722 Hex Wrench Installation Tool
CONTACT, SOCKET, 30-22AWG, CRIMP, FULL REEL
Crimp ST Cable Mount Contact SKT
CONTACT, SOCKET, 30-22AWG, CRIMP; Product Range:DUBOX Basics+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:DUBOX Crimp to Wire Housings RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76347-301LF.
  • 76347301LF