Amphenol Communications Solutions 76342-410LF

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76342-410LF.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 76342-410LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions87606-410LF
Dubox-87606-410Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 87606-410LF
TE Connectivity6-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 1-215309-0
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Amphenol Communications Solutions 76342-410LF provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tube
Board to Board & Mezzanine Connectors 20P VRT DR RECEPT MATTE TIN
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 20 Positions, 2.54mm (0.100in) Pitch
Push-Pull,Receptacle 2.54mm 2 20pin 3A 2¦Ìm 25.32mm*5.08mm
Dubox Rcp Dr Tmt Vert-76342-410Lf Rohs Compliant: Yes |Amphenol Communications Solutions 76342-410LF
CONN RCPT 20POS .100 DBL STR PCB
DUBOX | Amphenol FCI (Amphenol CS) 76342410LF
2.54mm 2.54mm Double Row Tin 20P Phosphor Bronze Direct Insert 6.99mm Square Hole Plugin,P=2.54mm Female Headers ROHS
DUBOX RCP DR TMT VERT-76342-41
RECEPTACLE, VERT, 20WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Phosphor Bronze; Contact Plating:5.08µm (200µin.) Tin; Contact Resistance:15mohm; Current per Contact Max:3A; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Thermoplastic Polyester; No. of Mating Cycles:200; No. of Ways:20; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76342410LF