Amphenol Communications Solutions 7334L2622F13LF

Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7334L2622F13LF.

JRH Electronics

Datasheet2 pages17 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Amphenol Communications Solutions 7334L2622F13LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Amphenol Communications Solutions 7334L2622F13LF provided by its distributors.

Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
7334L2622F13LF-SMARTCARD CNR L26 F13 LF | Amphenol FCI (Amphenol CS) 7334L2622F13LF
Connector 10pin ,- 12.63mm Smart Card , 62mm*12.63mm
Card Connectors SMART CARD L26 F13 CONNECTOR
CONN SMARTCARD 8POS W/COVER PCB
L-845/722 Hex Wrench Installation Tool
Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Raised, Underneath clearance 6.4 mm, Lead Free.
Connector, Memory Card, Smartcard, 8 Pos; Product Range:fci L26 Series; Memory / Card Type:smart Card; Insert & Eject Mechanism:push-Pull; No. Of Contacts:8Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contactsrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.