Amphenol Communications Solutions 7312S0815X01LF

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact Tray
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7312S0815X01LF.

IHS

Datasheet2 pages5 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn SIM Card SKT 8 POS 2.54mm Solder RA SMD Embossed T/R 0.5A
Block-Style SIM Connector with Nano-SIM Card Socket Shell 0.34mm Height 0.50
Amphenol Communications Solutions7112S0815X01LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Amphenol Communications Solutions7112S0815X19LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Amphenol Communications Solutions7112S0815X29LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R

Descriptions

Descriptions of Amphenol Communications Solutions 7312S0815X01LF provided by its distributors.

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact Tray
7312S0815X01LF-SIM CARDCNR S08-6 CTS LF | Amphenol FCI (Amphenol CS) 7312S0815X01LF
Connectors for Portable Environments, hinge and cover Lead Free
Connector and Ejector 6pin ,- 3mm SIM,SAM Card , 20mm*30mm
L-845/722 Hex Wrench Installation Tool
MEMORY SOCKET, SIM / SMARTCARD, 6 POSITION
Memory Socket, Sim / Smartcard, 6 Position; Product Range:fci S08 Series; Memory / Card Type:sim / Sam; Insert & Eject Mechanism:hinged; No. Of Contacts:6Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7312S0815X01LF.