Amphenol Communications Solutions 71918-164LF

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71918-164LF.

IHS

Datasheet2 pages5 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.22%

CAD Models

Download Amphenol Communications Solutions 71918-164LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions77313-101-64LF
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions75869-110LF
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions77313-118-64LF
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity1-102154-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP3-103240-2
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive

Descriptions

Descriptions of Amphenol Communications Solutions 71918-164LF provided by its distributors.

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, FCI Quickie
Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions
Amphenol ICC 71918-164LF Quickie IDC Male Pin Header 2X32Pol Unshrouded
Header,Latch Lock/Eject Hooks 2 64pin Male Pin 100.58mm*8.6mm
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator
CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM
QUICKIE | Amphenol FCI (Amphenol CS) 71918164LF
CONN HEADER 64POS DUAL VERT PCB
L-845/722 Hex Wrench Installation Tool
Plugin,P=2.54mm IDC Connectors ROHS
WIRE-BOARD CONNECTOR, HEADER, 64 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71918-164LF.
  • 71918164LF