Amphenol Communications Solutions 68683-310LF

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68683-310LF.

Master Electronics

Datasheet4 pages19 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-51.58%

CAD Models

Download Amphenol Communications Solutions 68683-310LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 1-215309-0
Amphenol Communications Solutions87606-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Amphenol Communications Solutions71991-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip F 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions 68683-310LF provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 20 Positions, 2.54mm (0.100in) Pitch
2.54mm 2.54mm Double Row Tin 20P Phosphor Bronze -65閳╁剤+125閳 1kV Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Board To Board, Receptacle, 20 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole; Product Range:fci 68683 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68683310LF