Amphenol Communications Solutions 66900-210LF

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Quickie® Tube
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66900-210LF.

Electro Sonic

Datasheet2 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-45.16%

CAD Models

Download Amphenol Communications Solutions 66900-210LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658620-1
Conn IDC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-610LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-310LF
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Quickie® Tube
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose

Descriptions

Descriptions of Amphenol Communications Solutions 66900-210LF provided by its distributors.

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.) .
CONN RCPT 10POS IDC 28-30AWG / 10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
QKE II FEMALE-66900-210LF | Amphenol FCI (Amphenol CS) 66900210LF
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
Headers & Wire Housings Dual Pol 30 Au With Strain Relief
WIRE-BOARD CONNECTOR RECEPTACLE 10POS, 2
CONN SOCKET IDC 10POS DUAL GOLD
Receptacle 2 10pin Female Socket , 17.27mm
L-845/722 Hex Wrench Installation Tool
WIRE-BOARD CONNECTOR RECEPTACLE 10 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66900210LF