Amphenol Communications Solutions 66226-002LF

Board Connector, 2 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Crimp Terminal, Locking, Blue
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66226-002LF.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-4.44%

CAD Models

Download Amphenol Communications Solutions 66226-002LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions66226-003LF
Conn FFC/FPC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions66226-004LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 4 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-005LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 5 Positions, 2.54mm (.100in) Pitch.
TE Connectivity1-487526-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity494032-2
CONNECTOR, PIN HOUSING, FLEXIBLE FILM, 3 POS, 2.54 MM, SINGLE ROW | TE Connectivity 494032-2
Molex 15-38-9042 SL FFC/FPC Connector - Single Row Male Version D, 4 Circuits

Descriptions

Descriptions of Amphenol Communications Solutions 66226-002LF provided by its distributors.

Board Connector, 2 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Crimp Terminal, Locking, Blue
Clincher™ Flex Connectors, Pin Assembly, Single row, 2 Positions, 2.54mm (.100in) Pitch.
FFC/FPC CONNECTOR, 2POS, 1ROW; Series:Cl; FFC/FPC CONNECTOR, 2POS, 1ROW; Series:Clincher; Pitch Spacing:2.54mm; No. of Contacts:2; No. of Rows:1; Contact Plating:Tin; Contact Termination:IDC / IDT; Contact Material:Copper Alloy; Connector Type:FFC / FPC

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66226002LF