Amphenol Communications Solutions 65801-039LF

Ffc/Fpc Connector, 10 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65801-039LF.

Master Electronics

Datasheet7 pages14 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions65801-010LF
CONN FFC FPC RCPT 10POS 2.54MM / 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Amphenol Communications Solutions65801-110LF
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions10022753-010LF
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Sl Ffc/Fpc Opt G Female Tin 10Ckt Rohs Compliant: Yes |Molex 15-38-8100
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug

Descriptions

Descriptions of Amphenol Communications Solutions 65801-039LF provided by its distributors.

Ffc/Fpc Connector, 10 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Flip type -65閳╁剤+105閳 10P 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, RECEPTACLE 10 POSITION 1ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65801039LF