Amphenol Communications Solutions 65801-037LF

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65801-037LF.

element14 APAC

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions65801-008LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions65801-007LF
FFC / FPC Board Connector, Planar, 2.54 mm, 7 Contacts, Receptacle, FCI Clincher, IDC / IDT
Amphenol Communications Solutions65801-010LF
CONN FFC FPC RCPT 10POS 2.54MM / 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch
Sl Ffc/Fpc Opt G Female Tin 10Ckt Rohs Compliant: Yes |Molex 15-38-8100

Descriptions

Descriptions of Amphenol Communications Solutions 65801-037LF provided by its distributors.

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Flip type -65閳╁剤+105閳 8P 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CLINCHER RECEPTACLE ASS'-65801-037LF | Amphenol FCI (Amphenol CS) 65801037LF
Conn Clincher RCP 8 POS 2.54mm IDT ST Cable Mount Tray
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
FFC/FPC CONNECTOR, RECEPTACLE, 8POS 1ROW
L-845/722 Hex Wrench Installation Tool
CLINCHER RECEPTACLE ASS-Y-GOL <CA
65801-037LF-CLINCHER RECEPTACL
FFC/FPC CONNECTOR, RECEPTACLE, 8 POSITION 1ROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65801037LF