Amphenol Communications Solutions 65240-006LF

Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65240-006LF.

Electro Sonic

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Amar Radio Corporation

DigiKey

Inventory History

3 month trend:
+11.26%

CAD Models

Download Amphenol Communications Solutions 65240-006LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity104257-5
Connector Housing, MTE, Socket, 6 Ways, 2.54 mm, AMPMODU MTE Series Contacts
TE Connectivity1-87499-1
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Package
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking, White
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Amphenol Communications Solutions 65240-006LF provided by its distributors.

Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Plastic Bag
AMPHENOL ICC 65240-006LF Connector shell DUBOX 6p
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle
CONNECTOR, RECEPTACLE, 2.54MM, 6WAY
Amphenol Communications Solutions , 6, 2.54mm, 1
DUBOX | Amphenol FCI (Amphenol CS) 65240006LF
Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING 6POS .100" SINGLE
L-845/722 Hex Wrench Installation Tool
Headers Wire Housings 6P SR HOUSING
CRIMP TO WIRE HOUSING RoHSconf
Crimping Terminal Rubber Shell
DUBOX CTW HOUSING SR-65240-006
WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:FCI Dubox 65240 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:- RoHS Compliant: Yes
Positions = 6 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Socket / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65240006LF