Amphenol Communications Solutions 63453-106LF

Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 63453-106LF.

IHS

Datasheet2 pages4 years ago

Master Electronics

JRH Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 63453-106LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions55510-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-106LF
LPVCC 2.3 T.E SMT ASSY-55508-106LF | Amphenol FCI (Amphenol CS) 55508106LF
Amphenol Communications Solutions91596-106LF
Receptacle, Surface Mount, Double row, 6 Positions, 2 mm (0.080 in.), Vertical
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 3+3 contacts"
Mgrid Vrec Smt W/Ocappgs .38Aulf 6Ckt Rohs Compliant: Yes |Molex 79109-1002
80000908931 929852-01-03-Ra=6/.100/str/skt/2R/.125/bm/10U/ro Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol Communications Solutions 63453-106LF provided by its distributors.

Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch.
RECEPTACLE, VERT, 6WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:25mohm; Current Rating:1A; Flammability Rating:UL 94 V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.00mm; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63453106LF