Amphenol Communications Solutions 58102-S61-08LF

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 58102-S61-08LF.

Farnell

Datasheet1 page19 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download Amphenol Communications Solutions 58102-S61-08LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions98464-G61-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98464-G61-16LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Minitek® Box
Amphenol Communications Solutions10072354-F01-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole Tube
Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions 58102-S61-08LF provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Bag
MTK RA TH HDR-58102-S61-08LF | Amphenol FCI (Amphenol CS) 58102S6108LF
Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.
Header,Push-Pull 2 16pin Male Pin 16mm*8mm
200V 2A Bend insert Policy 4.2mm 16P 4mm 2.5mm 2mm Double Row Copper Alloy Black 2mm Push-Pull,P=2mm Pin Headers ROHS
BOARD-BOARD CONNECTOR, HEADER, 16 POSITION, 2ROW; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:FCI Minitek 58102 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Pin Length:0.157" RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58102S6108LF