Amphenol Communications Solutions 20021612-00010T4LF

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021612-00010T4LF.

Farnell

Datasheet1 page14 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions20021112-00010T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021112-00008T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of Amphenol Communications Solutions 20021612-00010T4LF provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Ejector Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube
1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts
10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1A 250nm
HEADER, R/A, 1.27MM, THT, 10WAY
10P MINITEK1.27MM HEAD.EJECT RA
20021612-00010T4LF-HD EJECT RA
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Minitek127 20021612 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes
HEADER, R/A, 1.27MM, THT, 10WAY; Series:Minitek; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Plug; Contact Termination:Through Hole Right Angle; Contact Material:Copper; Connector Mounting Orientation:Right Angle; Connector Type:Wire to Board

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.