Amphenol Communications Solutions 20021611-00010T4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021611-00010T4LF.

Newark

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-93.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions20021111-00010T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
Amphenol Communications Solutions20021511-00010T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
CONN HEADER VERT 10POS 1.27MM / Connector Header Through Hole 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021111-00008T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTSH

Descriptions

Descriptions of Amphenol Communications Solutions 20021611-00010T4LF provided by its distributors.

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight
1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts
10pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1A 250nm 20.85mm
Conn Ejector Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
HD EJECT VT TH-20021611-00010T4LF | Amphenol FCI (Amphenol CS) 2002161100010T4LF
HEADER, VERT, 1.27MM, THT, 10WAY
L-845/722 Hex Wrench Installation Tool
Male Pin Rectangular Connector
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Minitek127 20021611 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002161100010T4LF