Amphenol Communications Solutions 124019032112A

USB Sealed Connector, USB Type C, USB 3.1, Receptacle, 24 Position, Surface Mount, IPX5
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 124019032112A.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+1.15%

CAD Models

Download Amphenol Communications Solutions 124019032112A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Communications Solutions 124019032112A provided by its distributors.

USB Sealed Connector, USB Type C, USB 3.1, Receptacle, 24 Position, Surface Mount, IPX5
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R
30V(AC) USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 24
Waterproof USB Type C, I/O Rec RA, SMT; 24 pins; shell w/ Ni, 0.74 um Au IPX5
Waterproof USB Type C, Input Output Connectors, Receptacle, Right Angle, Surface Mount, 24 Pins, Shell with Nickel Plating, 0.76μm (30.000μin) Gold, IPX5 Water Proof.
Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt; Usb Connector Type:usb Type C; Usb Standard:usb 3.1; Gender:receptacle; No. Of Positions:24 Position; Connector Mounting:surface Mount; Product Range:-; Contact Material:copper Alloy; Contact Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 124019032112A.