Amphenol Communications Solutions 10127721-081LF

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10127721-081LF.

Amar Radio Corporation

Datasheet2 pages0 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-25.28%

CAD Models

Download Amphenol Communications Solutions 10127721-081LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions10127720-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity644590-1
08P Dual Row R/A Shrd Hdr Spcl Rohs Compliant: Yes |Te Connectivity Amp 644590-1
Amphenol Communications Solutions10127720-081LF
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127720-101LF
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 2 Position 3mm Pitch Solder Straight Thru-Hole Tray
Header Connector, Pcb Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 10127721-081LF provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Minitek Power 3 mm 8 Position Dual Row Vertical Non Compatible Header
10127721-081LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721081LF
Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Minitek® Tray
Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (100μin Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing.
8pin 3mm 2 3mm Header,Locking Ramp 5A 2.54¦Ìm
L-845/722 Hex Wrench Installation Tool
CONN, HEADER, 8POS, 2ROW, 3MM; Connector Systems:Board-to-Board, Wire-to-Board; Pitch Spacing:3mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded 8

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10127721081LF