Amphenol Communications Solutions 10067099-200LF

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10067099-200LF.

Master Electronics

Datasheet3 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download Amphenol Communications Solutions 10067099-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
Block-Style SIM Connector with Nano-SIM Card Socket Shell 0.34mm Height 0.50
Conn SIM Card SKT 8 POS 2.54mm Solder RA SMD Embossed T/R 0.5A
Amphenol Communications Solutions7112S0815X01LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Amphenol Communications Solutions7112S0825X01LF
8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold,
Amphenol Communications Solutions7112S0815X19LF
Amphenol 7112S0815X19LF Memory Card Connector SIM Card Shrouded Female

Descriptions

Descriptions of Amphenol Communications Solutions 10067099-200LF provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal
10 (8 + 2) Position Card Connector Surface Mount, Right Angle Gold
Connector 10pin ,- 2.65mm Secure Digital - microSD , 11.4mm*5.5mm
T-FLASH 2.65H WITH DETEC-10067099-200LF | Amphenol FCI (Amphenol CS) 10067099200LF
2.65mm Height no protection T-Flash Connector
Conn T FlashCard F 8 POS 1.1mm Solder RA SMD 1A/Contact T/R
MEM CARD CONNT-FLSH2.65HT/R W/DETECSMTRAAU
Connector, Transflash Card, 8Pos; Memory / Card Type:transflash Card; Insert & Eject Mechanism:-; No. Of Contacts:8Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10067099200LF