Amphenol Communications Solutions 10018783-10101TLF

Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10101TLF.

Electro Sonic

Datasheet7 pages5 years ago

Farnell

Mouser

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-58.25%

CAD Models

Download Amphenol Communications Solutions 10018783-10101TLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10018784-10201TLF
Amphenol 10018784-10201TLF Card Edge Conn 64P Vertical Unshrouded Female
Amphenol Communications Solutions10018784-10211TLF
Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight, Solder
Amphenol Communications Solutions10018784-10011TLF
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 10018783-10101TLF provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole Tray
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
CARD EDGE CONN, DUAL SIDE, 64POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 64POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:64 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018783-10101TLF.