Amphenol Audio ACJS-MV35-5

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MV35-5
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-MV35-5.

IHS

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

Amphenol Sine Systems

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download Amphenol Audio ACJS-MV35-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolACJS-MV-3
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Amphenol AudioACJM-MV-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJM-HHDR
Conn 1/4" Mono Phone Jack F 2 POS 12.7mm Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio ACJS-MV35-5 provided by its distributors.

Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MV35-5
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
3.5mm Single Vertical PCB Phone Jack, Stereo (5 Channels), Metal Bore, Metal Nut, Metal Thread
Audio Type = Stereo / Size = 3.5 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJSMV355