| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | YO0921500000G | 1,349 | 250 | Box | 16h | |||||||
| DigiKey | 609-3925-ND | 1,349 | 1 | Box | ||||||||
| TME | YO0921500000G | 0 | 2K | 8h | ||||||||
| Interstate Connecting Components | YO0921500000G | 0 | 13h | |||||||||
| Heilind Americas | YO0921500000G | 0 | 14h |
Download datasheets and manufacturer documentation for Amphenol Anytek YO0921500000G.
Download Amphenol Anytek YO0921500000G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Amphenol Anytek YO0921500000G provided by its distributors.
Amphenol Anytek has several brands around the world that distributors may use as alternate names. Amphenol Anytek may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Anytek YO0921500000G.