Amphenol Aerospace TV06RW-23-54PA

Circular Connector, Tri-Start TV, Straight Plug, 53 Contacts, Crimp Pin, Threaded, 23-54
$ 127.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace TV06RW-23-54PA.

IHS

Datasheet64 pages9 years ago

Newark

Farnell

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceD38999/26JH53PA
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceTVS06RF-23-53S
Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceD38999/26WH53PC
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceD38999/26FH53PD
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol PcdTVS06RF2353PC
AMPHENOL TVS06RF-23-53PC Circular Connector, MIL-C-38999 Series III, Plug, 53, Pin, Crimp, Cable

Descriptions

Descriptions of Amphenol Aerospace TV06RW-23-54PA provided by its distributors.

Circular Connector, Tri-Start TV, Straight Plug, 53 Contacts, Crimp Pin, Threaded, 23-54
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 40+9+4 pins #22D+16+12, crimp, key B, Al-Cd
CONNECTOR, CIRCULAR, SIZE 23, 53WAY; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 53Contacts; Circular Contact Type: Crimp Pin; Coup
Circular Connector Plug Size 23, 53 Position, Cable; Rango De Producto:Mil-C-38999 Series Iii; Género:Macho; Núm. De Contactos:53; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Amphenol Industrial TV06RW-23-54PA

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV06RW23-54PA
  • TV06RW2354PA