Amphenol Aerospace D38999/26ME6SA-LC

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts
$ 110.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26ME6SA-LC.

IHS

Datasheet1 page14 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-95.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
AmphenolPT06SE10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AmphenolMS3476W10-6S
Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal Single Port
Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6S
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Socket, Bayonet, 10-6
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Socket, Crimp, Cable Mount |Itt Cannon CA3106E18-12SBF80A176

Descriptions

Descriptions of Amphenol Aerospace D38999/26ME6SA-LC provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Plug Housing,Threaded 6pin Composite 23A , 31.34mm*31.34mm
CIRCULAR, SIZE 17, 6WAY, SKT (L/C)
Plug |Amphenol Aerospace D38999/26ME6SA(LC)
CONN PLUG HSG FMALE 6POS INLINE

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26ME6SA L/C
  • D38999/26ME6SA(LC)
  • D38999/26ME6SALC
  • D3899926ME6SALC