Amphenol Aerospace D38999/26JB5JN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 5 Contacts, Crimp Socket, Threaded
$ 223.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26JB5JN.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM83723/86G1005N
Conn MIL-C-83723 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Conn MIL-C-83723 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol AerospaceM83723/95R1005N
Conn MIL-C-83723 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts
ITT / CannonKJB6T11W5PN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceM83723/87W1005N
Conn MIL-C-83723 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts
Amphenol AerospaceM83723/91R1005N
Conn MIL-C-83723 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26JB5JN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 5 Contacts, Crimp Socket, Threaded
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:5; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:11; Contact Gender:Socket; Connector Mounting:Cable
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926JB5JN