Amphenol Aerospace D38999/26FE99PB

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
$ 67.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FE99PB.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialPT06SE-16-23S(LC)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol AerospaceMS27484T16B99P(LC)
Conn Subminiature Cylindrical PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26FE99PB provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: Yes |Amphenol Aerospace D38999/26FE99PB
CIRCULAR, SIZE 17, 23WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert A
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FE99PB