Amphenol Aerospace D38999/24WJ90SN

CONNECTOR MIL-DTL-38999 Receptacle, 6 pins #22D, crimp, key A, Al-Zn-Ni, less cont.
$ 377.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24WJ90SN.

element14 APAC

Datasheet2 pages13 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-83.93%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/20FJ46SN
Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
Amphenol AerospaceD38999/20JJ46SN
CONNECTOR MIL-DTL-38999 Receptacle, 61 pins #20, crimp, key A, comp.-Cd, less cont.
Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
Amphenol AerospaceD38999/20JJ46PN
Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
Amphenol AerospaceD38999/20MJ46PN
MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20ZJ46PA
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Aerospace D38999/24WJ90SN provided by its distributors.

CONNECTOR MIL-DTL-38999 Receptacle, 6 pins #22D, crimp, key A, Al-Zn-Ni, less cont.
AMPHENOL INDUSTRIAL D38999/24WJ90SN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 46, Crimp Socket, Threaded, 25-90
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:46; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:25; Contact Gender:Socket; Connector Mounting:Panel
CONNECTOR, CIRC, 25-90, 46WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 46Contacts; Circular Contact Type: Crimp Socket; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WJ90SN