Amphenol Aerospace D38999/24MH35BN

MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 201.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24MH35BN.

IHS

Datasheet1 page10 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
+158%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Wall Mount Receptacle
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Amphenol AerospaceD38999/20WH35BC
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/24MH35BN provided by its distributors.

MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-DTL-3899
Receptacle Housing,Threaded 100pin Composite 5A , 31.9mm*52.37mm
CIRCULAR, SIZE 23, 100WAY, SKT
CONN RCPT HSG FMALE 100PS PNL MT
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:100; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:23; Contact Gender:Socket; Connector Mounting:Panel
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924MH35BN