Amphenol Aerospace D38999/24JJ4SN

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
$ 305.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24JJ4SN.

element14 APAC

Datasheet1 page10 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol AerospaceD38999/20WJ4SB
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Amphenol AerospaceD38999/20FJ4AN
Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
Amphenol AerospaceD38999/20JJ4HA
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 56 Contacts, Crimp Pin
Amphenol AerospaceD38999/20WJ4SE
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JJ4JN
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/24JJ4SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRC, 25-4, 56WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 56Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Th
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:56; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:25; Contact Gender:Socket; Connector Mounting:Panel
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924JJ4SN