MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 13 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 11-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175
Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:
Amphenol Aerospace Operations
AMPHENOL AEROSPACE OPERATIONS [MIL]
Amphenol Aerospace & Industrial Operations
AMPHENOL AERO
AMPHENOL AEROSPACE (AAO)
Amphenol A
AMPHENOL AEROSPACE OPERAT
AMPHENOL AEROSP
Amphenol-Air LB
AMPHENOL BENDIX
Amphenol Aerospace Connectors
BENDIX/AMPHENOL
BENDIX CORPORATION NOW AMPHENOL/BENDIX
Amphenol Corp Aerospace
AMPHENOL MILTARY & AEROSPACE
Amphenol AGIS - Auxel
Amphenol Military & Aeorospace
Amphenol Aerospace and In
AMPH MAO
Amphenol Military & Aerospace
AMPHENOL AEROSPACE CONNEC
Amphenol Military and Aerospace
Honeywell Aerospace
Amphenol AMAO - Limited
AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
Part Number Aliases
This part may be known by these alternate part numbers: