Amphenol Aerospace D38999/20ZJ43AB

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20ZJ43AB.

IHS

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol AerospaceD38999/24WJ43SB
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24WJ43SA-LC
Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
Amphenol AerospaceD38999/24WJ43BA
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JJ43SN L/C
MIL Series Connector, 43 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24JJ43SA-LC
MIL Series Connector, 43 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Aerospace D38999/20ZJ43AB provided by its distributors.

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
TV 43C MIXED PIN RECP ZNI Allow 5-7 Days for BTO & warehouse Transfer
Tv 43C 23#20 20#16 Pin Recp |Amphenol Aerospace D38999/20ZJ43AB
CIRCULAR CONNECTOR, RCPT, 25-43, PANEL
SQ FL RECEPT Sz25 BLACK ZN B 25-43 PIN LC
CONN RCPT HSNG MALE 43POS PNL MT
CIRCULAR CONNECTOR, RCPT, 25-43, PANEL; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 43Contacts; Circular Contact Type: Crimp Pin - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920ZJ43AB