CONNECTOR, CIRCULAR, SIZE 21, 79WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 79Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:
Amphenol Aerospace Operations
AMPHENOL AEROSPACE OPERATIONS [MIL]
Amphenol Aerospace & Industrial Operations
AMPHENOL AERO
AMPHENOL AEROSPACE (AAO)
Amphenol A
AMPHENOL AEROSPACE OPERAT
AMPHENOL AEROSP
Amphenol-Air LB
AMPHENOL BENDIX
Amphenol Aerospace Connectors
BENDIX/AMPHENOL
BENDIX CORPORATION NOW AMPHENOL/BENDIX
Amphenol Corp Aerospace
AMPHENOL MILTARY & AEROSPACE
Amphenol AGIS - Auxel
Amphenol Military & Aeorospace
Amphenol Aerospace and In
AMPH MAO
Amphenol Military & Aerospace
AMPHENOL AEROSPACE CONNEC
Amphenol Military and Aerospace
Honeywell Aerospace
Amphenol AMAO - Limited
AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
Part Number Aliases
This part may be known by these alternate part numbers: