Amphenol Aerospace D38999/20MG41PC

MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 175.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20MG41PC.

IHS

Datasheet1 page10 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-67.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/24FG41PB
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol AerospaceD38999/24WG41PE
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/24FG41PC
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol AerospaceMS27474T20B41PB
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonMS3122E20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
Amphenol AerospaceD38999/24WF32PB
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/20MG41PC provided by its distributors.

MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 41, Pin, Crimp, Wall Mount |Amphenol Aerospace D38999/20MG41PC
Male Pins,Receptacle,Threaded 41pin Composite 7.5A , 32.77mm*40.1mm
CIRCULAR CONNECTOR, RCPT, 21-41, PANEL
CONN RCPT MALE 41POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 21-41, PANEL; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:41Contacts; Circular Contact Type:Crimp Pin; Coupling Style:T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920MG41PC