Amphenol Advanced Sensors ZTP-148SR

Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-148SR.

Farnell

Datasheet4 pages8 years ago

Amar Radio Corporation

Inventory History

3 month trend:
-0.81%

CAD Models

Download Amphenol Advanced Sensors ZTP-148SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors ZTP-148SR provided by its distributors.

Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4
ZTP-148SR Series 103 kOhm 4000 K Through Hole Thermopile IR Sensor - TO-18
TO-46 package, FOV 85 , 13.5 mm Leads
TO-46-4 Temperature Sensors ROHS
SENSOR ANALOG -20C-100C TO46-3
THERMOPILE IR,TO-46 PKG FOV 85
THERMOPILE IR SENSOR, -20 TO 100DEG C; Product Range:Thermometrics ZTP Series; Field of View (FOV):85°; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Response Time:32ms RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTP 148SR
  • ZTP-148SR.
  • ZTP148SR