Amphenol Advanced Sensors ZTP-135L

Sensor; ZTP-135L Infrared Sensor; Thermopile; IR Sensor
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-135L.

RS (Formerly Allied Electronics)

Datasheet4 pages12 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors ZTP-135L provided by its distributors.

Sensor;ZTP-135L Infrared Sensor;Thermopile;IR Sensor
SENSOR ANALOG -20C-100C TO205AA
Thermocouple Analog 4-Pin TO-46
ZTP-135L - Thermopile IR Sensor, chip size 1.8x1.8 mm, responsivity 58 V/W, Noise Voltage 32 nV rms, 86deg. FOV, pin length: 25.4mm
TO-5 package, FOV 86 , 25.4 mm Leads
THERMOPILES, COMPONENT, 8.22 MM; Thermopile Type:Component; Thermopile Package:TO-46; Thermistor Type:-; Filter Type:Flat Infrared; Sensor Diameter:8.22mm; Sensor Wire Length:-; Product Range:Thermometrics ZTP Series; Qualification:-RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTP135L