| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZTP135BS-AMP-0 | 1,000 | 26 | 22h | ||||||||
| DigiKey | 235-1463-ND | 784 | 1 | Tube | ||||||||
| Heilind Asia | ZTP-135BS | 0 | 1d | |||||||||
| Heilind Americas | ZTP-135BS | 0 | 6h | |||||||||
| Component Distributors Inc. | ZTP-135BS | 0 | 1K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-135BS.
Download Amphenol Advanced Sensors ZTP-135BS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Amphenol Advanced Sensors ZTP-135BS provided by its distributors.
Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-135BS.